HellermannTyton Connectivity Steel Bracket for Use with MDU baskets (S1XS, S1, S2, S3, S4, S5) and drop cable 521 mm x

Subtotal (1 unit)*

₩265,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩265,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5347
제조사 부품 번호:
MDU-S5-RMSBRKT/GY
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Accessory Type

Bracket

Product Type

Enclosure Accessory

Length

65mm

For Use With

MDU baskets (S1XS, S1, S2, S3, S4, S5) and drop cable

Width

360mm

Material

Steel

Height

521mm

Colour

Grey

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB

HellermannTyton Connectivity Enclosure Accessory, 360mm Width, 521mm Height - MDU-S5-RMSBRKT/GY


This enclosure accessory provides a combined mounting and cable storage solution for telecom MDU baskets, enabling secure wall attachment and convenient working access. Designed for use across a range of basket types, it supports safe lowering of the MDU to a working level and stores spare drop cable, while being manufactured from mild steel and finished in grey.

Features and Benefits:


• Stores up to 3m of drop cable for organised retention
• Integrated hook permits hanging MDU for hands‑free access
• Multiple anchor points ensure secure cable‑tie fixation
• Dual‑purpose design supports mounting and cable management
• Constructed in mild steel for structural durability

Applications


• Suitable for wall mounting MDU baskets in apartment blocks
• Used with drop cable storage where space is limited
• Ideal for engineers removing MDUs to working height
• Compatible with MDU baskets S1XS S1 S2 S3 S4 S5
• Used for organising drop cable runs at installation sites

Which basket widths and heights does it accept?


It accommodates baskets across a range of depths and widths, including the largest basket that measures 360mm width and 521mm height.

How is the bracket fixed to the wall and MDU?


The MDU attaches to a back plate that secures onto the rear mounting bracket, which is then fastened to the wall surface.

What corrosion or material treatment is specified?


The item is manufactured from mild steel and supplied in a grey finish

material composition is stated without further surface treatment details.

Can it support repeated removal and rehanging of equipment?


The back plate and integrated hook arrangement are designed to allow repeated lowering and temporary hanging of the MDU during maintenance tasks.

관련된 링크들