HellermannTyton Connectivity LC-PC, LC/APC, SC, SC Simplex, LC Duplex, SC/APC, LC Simplex, LC, SC-PC Bracket With 28

Subtotal (1 unit)*

₩200,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩200,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5103
제조사 부품 번호:
MDU-S2-RMSBRKT/GY
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Bracket

Connector Type

LC-PC, LC/APC, SC, SC Simplex, LC Duplex, SC/APC, LC Simplex, LC, SC-PC

Number of Populated Ports

28

Panel Type

Wall Box

Rack Height

368mm

Material

ABS/Polycarbonate

Width

206mm

Standards/Approvals

No

Depth

62mm

Height

368mm

COO (Country of Origin):
GB
The HellermannTyton Rear mounting storage brackets have been designed to allow for effective MDU wall mounting at both low and high levels. The MDU is affixed to a back plate which then secures to the wall mounted storage bracket. The back plate also features a hook system that allows engineers to hang the MDU off the storage bracket and offers flexibility in working methods and environments. A number of anchor points are located around the bracket to allow for multiple cable tie points, ensuring stability and security for the stored drop cable.

Stores up to 4 meter of drop cable

Allows easy removal of MDU to working level

Grey Powder coated

관련된 링크들