HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 568 mm x 165 mm x 375 mm

Subtotal (1 unit)*

₩1,228,582.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,228,582.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5346
제조사 부품 번호:
MDU-S5-LLWX
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Enclosure

Body Material

ABS

External Height

568mm

External Length

165mm

External Width

375mm

IP Rating

IP54

Colour

Grey

Hazardous Area Certification

No

Series

MDU

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
GB

HellermannTyton Connectivity MDU Series Enclosure, 568mm External Height, 375mm External Width - MDU-S5-LLWX


This enclosure is MADE from ABS material and measures 568 x 375 x 165mm in dimensions. It offers strong protection against dust, water (IP54), and impact (IK08), making it Ideal for tough environments.

Features & Benefits


• IP54 rated enclosure protects against dust and splashes
• ABS material enclosure ensures durability in various conditions
• Spacious design accommodates a range of electrical components
• Grey electrical enclosure blends seamlessly into various settings
• RAL 7035 enclosure offers a professional appearance
• IK08 rated enclosure provides resistance to mechanical impacts

Applications


• Used with outdoor electrical installations where protection is essential
• Suitable for housing delicate equipment in rugged environments
• Ideal for requiring robust weatherproofing
• Commonly employed in automation and electronics sectors

How does the design help in long-term outdoor use?


The product’s IP54 rating ensures that dust and light water exposure do not compromise the components inside, making it suitable for long-term outdoor applications.

What benefits does the IK08 rating provide?


The IK08 rating indicates resistance to vandalism and mechanical damage, ensuring protection for sensitive equipment housed within the enclosure.

Can this enclosure be painted or modified for custom applications?


While the RAL 7035 finish is designed for aesthetic appeal, modifications such as drilling or additional painting may affect the IP rating

proper sealing should be considered to maintain protection.

관련된 링크들