HellermannTyton Connectivity Bracket 340 mm

Subtotal (1 unit)*

₩202,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩202,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5107
제조사 부품 번호:
MDU-S3-RMSBRKT/GY
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Bracket

Panel Type

Rear

Height

340mm

Width

247mm

Standards/Approvals

RoHS Certificate of Compliance, Statement of conformity

Depth

76mm

COO (Country of Origin):
GB

HellermannTyton Connectivity Bracket, 247mm Width, 340mm Height - MDU-S3-RMSBRKT/GY


This bracket is a rear-mounted panel accessory designed for connectivity installations. Manufactured by HellermannTyton Connectivity, it supports rear-panel mounting in racks and enclosures and is supplied with conformity documentation to meet regulatory expectations.

Features and Benefits:


• Constructed for robust mounting and sustained load distribution
• Supplied with RoHS compliance documentation for material control
• Compatible with rear-panel orientation for space-efficient layouts
• Manufactured to integrate into connectivity accessory assemblies

Applications


• Suitable for rack accessory installations in telecom sites
• Ideal for rear-panel mounting in communication cabinets
• Used with industrial connectivity systems requiring organised layouts
• Can be used for cable management support on back panels

What documentation is provided with the component?


It is issued with a RoHS certificate of compliance and a statement of conformity confirming material restrictions and conformity status.

How is the item positioned within an enclosure?


The design is intended for attachment to the rear panel of racks or cabinets to provide a fixed mounting point for connectivity hardware.

What are the external dimensions to consider for installation?


The unit measures 247mm in width, 76mm in depth and 340mm in height, which should be allowed for in enclosure planning.

관련된 링크들