HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- RS 제품 번호:
- 261-5340
- 제조사 부품 번호:
- MDU-S4-BWA
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩871,298.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩871,298.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5340
- 제조사 부품 번호:
- MDU-S4-BWA
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 470mm | |
| External Length | 147mm | |
| External Width | 307mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MDU | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 470mm | ||
External Length 147mm | ||
External Width 307mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MDU | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
The HellermannTyton wall mountable enclosures are suitable for both internal and external applications and have been developed for use within the last mile of the FTTX network. The S4 has been designed to accommodate the HellermannTyton IR fibre management system and offers the adaptability of point to multi point (P2MP) or point to point (P2P) configuration.
IR fibre management system
10 x SE IR MKII trays
48 fibres with LC duplex
Loop storage management
IP54/IK08 rating & V0 rating
24 way drop seal cable entry
Works with 250μm, 600μm, 900μm fibre
Cable anchor brackets
Optional rear storage mounting bracket
Splitter configurations available
관련된 링크들
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 568 mm x 165 mm x 375 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 340 mm x 76 mm x 247 mm
- RS PRO Black ABS Enclosure, IP30, IK06, 55.8 mm x 147.4 mm x 92.2 mm
- RS PRO Black ABS Enclosure, IP30, IK06, 41.7 mm x 147.6 mm x 92.5 mm
- RS PRO Black ABS Enclosure, IP30, IK06, 48.7 mm x 147.6 mm x 92.5 mm
- RS PRO Light Grey ABS Enclosure, IP30, IK06, 50.3 mm x 147.6 mm x 92.5 mm