Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 408.5mm
- RS 제품 번호:
- 231-811
- 제조사 부품 번호:
- 114565 XVTL-MP/BX/IC-6/4/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,000,280.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,000,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-811
- 제조사 부품 번호:
- 114565 XVTL-MP/BX/IC-6/4/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 408.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 408.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to deliver exceptional durability and performance. With dimensions of HxWxD=1800x600x400mm, it boasts a robust construction suited for demanding environments. Featuring an IP55 degree of protection, it safeguards against dust and water ingress, making it ideal for outdoor installations. The innovative design incorporates multiple mounting options, catering to various installation needs. Its thoughtful engineering includes a lifting eyelet and a double-bit lock for enhanced security and convenience. The cabinet is not only an enclosure but a framework for ensuring efficient heat dissipation, supporting the most demanding electrical requirements.
Robust steel construction ensures long-lasting reliability
IP55 rating provides excellent protection from the elements
Designed for easy installation with multiple mounting options
Lifting eyelet included for hassle-free transport and positioning
Enhanced security features with a double-bit lock
Engineered for effective thermal management
Meets stringent RoHS compliance standards
Capable of handling significant load capacities
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 800 mm x 408.5mm