Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 408.5mm

Subtotal (1 unit)*

₩2,029,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,029,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-329
제조사 부품 번호:
114581 XVTL-MP/BX/IC-4/4/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

425mm

Width

408.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl enclosure is expertly designed for robust performance in control and distribution applications. This versatile empty enclosure provides optimal protection with a superior IP55 rating, ensuring reliability in challenging environments. Crafted from high-quality sheet steel, it boasts impressive durability while accommodating a range of installation types, including floor standing and wall-mounted configurations. Its intelligent design incorporates open cable entries, making it easier to manage connections and enhance operational efficiency. With thoughtful features focused on safety and compliance, the enclosure not only meets stringent product standards but also assures ease of assembly and integration.

Constructed from high-grade sheet steel, ensuring long-lasting durability

IP55 rating offers excellent protection against dust and water ingress

Flexible installation types support diverse application needs

Designed for maximum heat dissipation, ensuring efficient performance

Includes provisions for easy access to internal components

Equipped with hidden hinges for enhanced aesthetics and security

Can be customised with additional locking mechanisms for increased safety

Offers optimal EMC compatibility to minimise electromagnetic interference

Complies with international standards, ensuring peace of mind for users

Available in a sleek grey finish that complements any environment

관련된 링크들