Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 408.5mm

Subtotal (1 unit)*

₩2,196,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,196,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-685
제조사 부품 번호:
114569 XVTL-MP/BX/IC-8/4/18
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

800mm

Width

408.5mm

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

IEC, EN

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl enclosure is a robust solution tailored for diverse electrical distribution needs. This innovative design offers exceptional protection and organisation for switchgear and control gear applications. Crafted from durable 2mm sheet steel, it ensures longevity and resilience even in demanding environments. With an IP55 rating, the enclosure safeguards against dust and water ingress, while its IK10 impact rating guarantees durability against mechanical stress. Featuring generous interior space, it accommodates various mounting units with ease, making installation and maintenance straightforward. This enclosure balances functionality and safety, ensuring compliance with international standards, making it an ideal choice for both professional electricians and industrial applications.

Constructed with high-quality sheet steel for enhanced durability

Designed with cable entry options from both above and below

Incorporates a three-point interlock for added security

Optimised for easy assembly with accessible open cable entries

Accommodates a maximum permissible load of 5000 N

Maintains thermal stability with proven heat dissipation capabilities

Features an aesthetically pleasing light grey finish for versatile integration

Compliant with rigorous international standards for safety and performance

Offers flexibility for both floor-standing and wall-mounted configurations

Suited for indoor installations with a relative humidity tolerance of up to 50%

관련된 링크들