Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 408.5mm

Subtotal (1 unit)*

₩2,103,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,103,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-430
제조사 부품 번호:
114553 XVTL-MP/BX/IC-6/4/16
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

600mm

Width

408.5mm

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

제외

COO (Country of Origin):
CZ
The Eaton distribution cabinet embodies a harmonious blend of practicality and robustness. Designed to cater specifically to the demanding environments of electrical engineering, it stands tall at 1600 mm and offers generous dimensions optimised for efficient space utilisation. Engineered with an impressive IP55 rating, it ensures exceptional protection against dust and water ingress. The cabinet is crafted from high-quality steel with a powder-coated finish, ensuring durability and reliability. With its adaptable design, this enclosure supports various installation configurations, making it suitable for both indoor applications and control centre environments. Its thoughtful construction includes a mounting plate and multiple entry options for cables, providing flexibility and ease of use during installation or maintenance. The cabinet's capability to withstand IK10 impact further reinforces its position as a dependable solution for various applications.

Robust steel construction ensures long-lasting durability

IP55 rating guarantees excellent protection against dust and water

Designed for easy wall mounting, providing versatile installation options

Equipped with a height-adjustable mounting plate for adaptability

Efficiently supports temperatures ranging from -5 °C to 40 °C

Includes lifting eyelets for straightforward handling

Features a cylinder lock for enhanced security

Incorporates a single door design for improved accessibility

Fitted with an EMC version ensuring compliance with electromagnetic compatibility standards

Allows for a maximum load capacity of 5000 N, catering to heavy-duty applications

관련된 링크들