Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 800 mm x 408.5mm
- RS 제품 번호:
- 231-432
- 제조사 부품 번호:
- 114556 XVTL-MP/BX/IC-8/4/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,394,120.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,394,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-432
- 제조사 부품 번호:
- 114556 XVTL-MP/BX/IC-8/4/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 800mm | |
| Width | 408.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 800mm | ||
Width 408.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton robust distribution cabinet is engineered for excellence and durability, tailored for environments that demand performance and compliance. With a height of 1600mm and a width of 800mm, it provides ample space for critical electrical components while maintaining a sleek design. Its superior protection rating of IP55 ensures that internal equipment remains safeguarded against dust and water ingress, making it ideal for both indoor and outdoor applications. The cabinet is constructed from high-quality steel with a powder-coated finish in light grey, providing enhanced resistance to corrosion and wear. Designed with user functionality in mind, it features a mounting plate that is easily adjustable, allowing for straightforward installation and maintenance.
Features a robust design specifically for electrical control applications
Offers effective thermal dissipation for optimal performance
Includes a single door for easy access to internal components
Compatible with various wall-mounting configurations
Constructed from sheet steel, ensuring longevity and reliability
Designed with a three-point interlock system for enhanced security
Provides an EMC version, ensuring compatibility in electromagnetic environments
Allows for versatility with multiple cable entry points
Supports a variety of mounting units and configurations
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 408.5mm