Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 408.5mm

Subtotal (1 unit)*

₩3,156,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,156,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-810
제조사 부품 번호:
114562 XVTL-MP/BX/IC-12/4/16
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

1.2m

Width

408.5mm

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

제외

COO (Country of Origin):
CZ
The Eaton distribution cabinet is designed for efficiency and durability, catering to various electrical installation needs. Crafted to meet exacting standards, it features a robust design suited for indoor applications. The cabinet's dimensions of 1600mm in height and 1200mm in depth provide ample space while ensuring ease of installation. Constructed from high-quality steel with an IP55 rating, it guarantees protection against dust and water ingress, making it ideal for demanding environments. The model supports various mounting configurations, ensuring versatility in installation, whether wall-mounted or floor-standing. Equipped with a reliable locking mechanism, the cabinet ensures security and accessibility of its internal components. Its exceptional thermal management capabilities further enhance its utility, rendering it suitable for diverse electrical installations.

Robust steel construction ensures long-lasting performance

IP55 rating protects against dust and water, ideal for challenging environments

Versatile mounting options provide flexibility for installation

Secure locking system enhances protection of internal components

Designed to facilitate efficient thermal management

Light grey polyester powder coating adds aesthetic value and durability

IK10 rating indicates high mechanical impact resistance

관련된 링크들