Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m

Subtotal (1 unit)*

₩2,477,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,477,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-182
제조사 부품 번호:
114548 XVTL-MP/BF-12/6/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

600mm

Width

1.2m

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is a pinnacle of modern engineering tailored for switchgear and control gear applications. Designed to meet stringent industry standards, this empty enclosure encapsulates functionality with a robust IP55 rating, ensuring superior protection against dust and moisture. Its generous dimensions of 2000mm in height, 1200mm in width, and 600mm in depth provide ample space for customised configurations, accommodating various distribution and electrical equipment needs. Built from high-quality steel with a sleek powder-coated finish, this enclosure promises longevity and resilience in challenging environments. The incorporation of a depth-adjustable mounting plate coupled with optional mechanical features offers seamless installation and versatility for various applications, whether floor-standing or wall-mounted.

IP55 rated for enhanced protection from dust and moisture

Constructed with durable steel for long-lasting performance

Offers a depth-adjustable mounting plate for flexible installation

Thermal dissipation capabilities ensure optimal operating conditions

Meets multiple product standard requirements for quality assurance

Sleek powder-coated finish provides aesthetic appeal

Designed to support both floor-standing and wall-mounted solutions

관련된 링크들