Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- RS 제품 번호:
- 231-975
- 제조사 부품 번호:
- 114512 XVTL-MP/BF-6/6/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,722,820.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,722,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-975
- 제조사 부품 번호:
- 114512 XVTL-MP/BF-6/6/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is meticulously engineered to provide reliable and robust housing for electrical equipment, making it an exceptional addition to any installation. Designed with dimensions of 1800x600x600mm and a high ingress protection rating of IP55, this cabinet facilitates dust and moisture resistance, ensuring optimal protection for sensitive components. Its sturdy construction features a powder-coated steel body that not only enhances durability but also affords aesthetic appeal. With a well-considered design for ease of installation and maintenance, this cabinet addresses the diverse needs of modern electrical engineering applications, making it suitable for both indoor and outdoor use. The compact yet spacious design allows for effective thermal management and component organisation, making it a prime choice for installations that demand safety and efficiency.
Compliant with RoHS standards for environmentally friendly construction
Includes a depth-adjustable mounting plate for versatile setup options
IK10 impact strength guarantees robustness and longevity in challenging environments
Accommodates wall mounting while providing ample interior space for equipment
Features a single door for streamlined access to installed components
Designed to support a maximum load of 5000 N for reliable performance
Properly rated for NEMA 4X protection, enhancing outdoor installation capabilities
Supplied with essential heat dissipation data for optimal thermal management
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm