Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- RS 제품 번호:
- 229-558
- 제조사 부품 번호:
- 114495 XVTL-MP/BF-6/3/14
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,420,160.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,420,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-558
- 제조사 부품 번호:
- 114495 XVTL-MP/BF-6/3/14
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.4m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.4m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl Enclosure offers a robust solution for managing and protecting switchgear and control gear in demanding environments. Engineered with an IP55 rating, it ensures excellent protection against dust and water, making it ideal for both indoor and outdoor applications. The enclosure is designed to meet the highest standards of mechanical stability and thermal management, with options for wall mounting or floor standing installations. Its spacious interior accommodates a variety of configurations and is equipped for effortless integration of cooling solutions. Whether you require environmental compliance or electrical safety, this product embodies quality craftsmanship with a focus on user-friendly design, ensuring a long-lasting service life in various industrial settings.
Robust steel construction ensures durability and longevity
IP55 rating provides superior protection against dust and moisture
Designed for flexible mounting options to suit any installation need
Thermal dissipation capabilities manage heat efficiently in demanding environments
Meets industrial standards for electromagnetic compatibility and safety
Single lock mechanism offers enhanced security for internal components
Corrosion resistance protects the enclosure in harsh conditions
Accommodates a pollution degree of 3 for reliable performance
Finished with powder coating for an aesthetically pleasing and resilient surface
IK10 impact rating for added mechanical robustness
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm