Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- RS 제품 번호:
- 231-176
- 제조사 부품 번호:
- 114531 XVTL-MP/BF-6/4/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,645,240.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,645,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-176
- 제조사 부품 번호:
- 114531 XVTL-MP/BF-6/4/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl enclosure is expertly designed for robust protection and versatility in industrial applications. Engineered with a focus on durability, this enclosure guarantees compliance with stringent standards, making it ideal for housing electrical and control gear. Its spacious dimensions of 2000x600x400mm and a classification of IP55 ensure that it safeguards your equipment against dust and water ingress, while the IK10 rating provides excellent impact resistance. The ergonomic design includes a depth-adjustable mounting plate, facilitating easy integration with existing setups. This enclosure stands as a testament to Eaton's commitment to quality and innovation, making it an essential component for modern electrical installations.
Manufactured with high-quality steel for enhanced strength
Designed for indoor and outdoor installations with multi-environment capabilities
Features powder coating for improved corrosion resistance
Offers a pollution degree rating of 3, ensuring reliability in challenging conditions
Allows for up to 5000 N permissible load, accommodating diverse applications
Integrates well with standard 19-inch rack systems for seamless setup
Includes adjustable thermal dissipation features for optimal temperature management
Supports a variety of mounting methods, providing installation flexibility
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm