Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm

Subtotal (1 unit)*

₩1,794,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,794,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-177
제조사 부품 번호:
114534 XVTL-MP/BF-6/8/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

800mm

Width

600mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is designed to offer robust protection for electrical control and distribution applications. With a meticulous focus on precision engineering, this enclosure features a compact design while ensuring high durability and efficient heat dissipation. Built with a strong steel frame and powder coating, it is well-equipped to withstand demanding environments. Rated for IP55, this enclosure protects against dust and water ingress, making it suitable for both indoor and outdoor installations. Its height, width, and depth measurement of 2000mm x 600mm x 800mm ensures ample space for various electrical components while maintaining a minimal footprint. The product combines functionality with compliance to stringent standards, ensuring that all user requirements are met effectively and safely.

Robust steel construction enhances long-term durability

IP55 rating provides superior protection against dust and water ingress

Temperature rise calculations supported by heat dissipation data

Meets electromagnetic compatibility requirements for reliable performance

Designed with adjustable mounting plate depth for flexible installation

Incorporates a pollution degree rating of 3 for operational safety

Face-mounted with a powder-coated finish for corrosion resistance

IK10 mechanical impact rating ensures withstands external forces

Single lock system increases security for enclosed equipment

Compliance with IEC standards ensures high reliability and safety

관련된 링크들