Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- RS 제품 번호:
- 231-168
- 제조사 부품 번호:
- 114511 XVTL-MP/BF-6/5/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,689,840.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,689,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-168
- 제조사 부품 번호:
- 114511 XVTL-MP/BF-6/5/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 500mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 500mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl Enclosure is the quintessential solution for safeguarding your electrical components in various environments. Crafted with precision, it combines durability and practicality, making it an ideal choice for both floor standing and wall-mounted installations. The enclosure boasts an IP55 rating, ensuring protection against dust and water ingress, while its robust steel construction provides strength and reliability. With a generous internal capacity designed to house essential electrical gear effectively, this enclosure simplifies installation and enhances safety concerns in industrial settings. The mounting plate is depth-adjustable, allowing for tailored configurations to meet specific operational requirements. This enclosure is not just functional; it embodies sleek design, making it suitable for modern applications requiring comprehensive environmental protection.
Designed for a versatile installation, both floor standing and wall-mounted
The enclosure meets the stringent IP55 standard for water and dust resistance
Constructed from high-quality steel, ensuring long-lasting durability
Features an adjustable mounting plate for optimal configuration flexibility
Meets environmental compliance with RoHS conformance
Provides exceptional mechanical protection, rated IK10 for impact resistance
Equipped with a thermal dissipation capacity for efficient heat management
Sleek grey powder-coated finish ensures aesthetic appeal and corrosion resistance
Lightweight design allows for easy handling and installation
Ideal for diverse applications requiring reliable enclosure solutions
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm