Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 408.5mm
- RS 제품 번호:
- 231-812
- 제조사 부품 번호:
- 114573 XVTL-MP/BX/IC-10/4/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,057,620.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,057,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-812
- 제조사 부품 번호:
- 114573 XVTL-MP/BX/IC-10/4/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1m | |
| Width | 408.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1m | ||
Width 408.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosure represents a perfect blend of functionality and robust design, catering to various indoor applications. This premium enclosure is engineered to deliver outstanding protection for electrical installations, boasting an impressive IP55 rating to ensure dust and water resistance. The spacious interior allows for efficient equipment mounting, while the heat dissipation features ensure optimal performance even under heavy loads. Ideal for control centres, this enclosure is built from high-quality sheet steel and adheres to stringent industry standards. With a focus on safety and reliability, the enclosure supports multiple cable entry options and is designed for easy installation, making it a vital addition for electricians and panel builders alike.
IP55 rating safeguards against dust and water ingress
Robust construction from 2 mm sheet steel provides durability
Versatile cable entry options facilitate efficient wiring
High load capacity of the mounting plate supports extensive installations
Mechanical impact resistance rated at IK10 ensures physical integrity
Thermal performance is optimised with advanced heat dissipation design
Multiple door configurations enable flexible installation
Secure locking mechanisms enhance safety for enclosed equipment
Excellent corrosion resistance, ensuring longevity in challenging environments
Designed for both wall mounting and floor standing applications
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 408.5mm