RS PRO Momentary Emergency Stop Push Button, Twist, 22 mm Cutout, IP66, IP67
- RS 제품 번호:
- 784-0060
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩50,540.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩50,540.00 |
| 5 + | ₩41,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 784-0060
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Mount Type | Twist | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Series | RS PRO | |
| IP Rating | IP66, IP67 | |
| Colour | Red | |
| Terminal Type | Push-Twist | |
| Head Style | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NEMA ICS-5, EN 60947-5-1, EN 60947-5-4, CSA, EN 60947-1, UL 508, CE, UR/UL, CCC, EN 60947-5-5, EN 418, IEC 60947-1 | |
| Push Button Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Mount Type Twist | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Series RS PRO | ||
IP Rating IP66, IP67 | ||
Colour Red | ||
Terminal Type Push-Twist | ||
Head Style Round | ||
Hazardous Area Certification No | ||
Standards/Approvals NEMA ICS-5, EN 60947-5-1, EN 60947-5-4, CSA, EN 60947-1, UL 508, CE, UR/UL, CCC, EN 60947-5-5, EN 418, IEC 60947-1 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- HU
Spool Valves
RS Spool Valves: Pushbutton, Roller Lever, and Emergency Stop versions, suitable for operating temperatures from -10°C to +50°C. The Spool Valves are suitable for use within general pneumatic, industrial, and automation and control applications, and may be used with compatible RS Spool Valve Bodies.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
관련된 링크들
- Bartec ComEx Series Momentary Emergency Stop Push Button, 30 mm Cutout, IP67, IP66
- Lovato Electric Platinum Series Twist Release Emergency Stop Push Button, 22 mm Cutout, IP67, IP69K, IP66
- EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP67, IP65, IP66
- EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, SPST, IP66, IP67, IP65
- EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP67, IP66, IP65
- EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP66, IP67, IP65
- EAO Twist Release Emergency Stop Push Button, Front, 22.5 mm Cutout, IP65
- BACO LBX1 Series Twist Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 1 NC, IP66