Festo Electrical Linear Actuator 150 mm 7413N 8048304 600mm/s

대량 구매 할인 받기

5개 더 담고 ₩340,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,699,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,699,820.00-
5 +₩1,631,820.00₩340,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6718
제조사 부품 번호:
EGSC-BS-KF-45-150-10P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Maximum Load

7413N

Stroke Length

150mm

Maximum Speed

600mm/s

Series

EGSC-BS

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

1314N

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Ball Screw

Overall Length Closed

45mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

1.55kg

Standards/Approvals

RoHS

Model Number

8048304

COO (Country of Origin):
CN

Festo EGSC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSC-BS-KF-45-150-10P, Numeric Part Number:8048304


This electric linear actuator is designed for precision applications that require high-speed motion and compact dimensions. Utilising advanced micro linear actuator technology, it provides efficient linear motion control suitable for various automation requirements. With a stroke length of 150mm, this actuator is a key component for contemporary machinery in the electrical and mechanical sectors.

Features & Benefits


• Maximum speed of 600mm/s for rapid operations

• Ball screw drive ensures smooth motion

• Can support loads of up to 12kg in both horizontal and vertical orientations

• Compact design facilitates use in confined spaces

• Integrated position sensing enhances accuracy

Applications


• Used in automated assembly lines for precise component placement

• Applied in robotics for accurate movement and positioning

• Suitable for cleanroom environments that comply with ISO standards

• Utilised in the production of sensitive electronic components

Is it compatible with proximity sensors for position detection?


Yes, it has provisions for integrating proximity sensors.

What is the maximum ambient temperature this actuator can operate at?


It operates efficiently within a temperature range of 0°C to 50°C.

What materials are used in its construction?


It is constructed from several materials, including anodised aluminium and stainless steel, ensuring durability.

관련된 링크들