Festo Electrical Linear Actuator 25 mm 12kg 8048300 600mm/s

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,604,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,604,960.00-
5 +₩1,540,760.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6714
제조사 부품 번호:
EGSC-BS-KF-45-25-10P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Stroke Length

25mm

Maximum Load

12kg

Maximum Speed

600mm/s

Series

EGSC-BS

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

1314N

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Ball Screw

Minimum Operating Temperature

0°C

Overall Length Closed

45mm

Maximum Operating Temperature

50°C

Weight

765g

Standards/Approvals

RoHS

Model Number

8048300

COO (Country of Origin):
CN

Festo EGSC-BS Series Electric Linear Actuator, 25mm Maximum Stroke Length, 12kg Maximum Load - EGSC-BS-KF-45-25-10P, Numeric Part Number:8048300


This electric linear actuator is a micro linear actuator designed for precise motion control in various applications. With a compact design and a maximum stroke length of 25mm, it effectively handles loads of up to 12kg. Its duty cycle of 100% makes it suitable for continuous operation, while the IP40 rating ensures protection against dust ingress, providing reliable performance even in challenging environments.

Features & Benefits


• Achieves maximum speeds of up to 600mm/s with no load for quick operations

• Integrated servo motor and stepper motor technologies for flexible use

• High load capability with a lifting force of 1314N for demanding applications

• Reversing backlash of merely 150μm enhances precision in motion

• Utilises a ball screw drive for smooth, efficient operation

• Cleanroom class 9 compliance ensures suitability for sensitive environments

Applications


• Ideal for precision tasks in automation and manufacturing

• Suitable for robotics and assembly line requiring compact motion

• Utilised in battery production processes for Li-ion technologies

• Effective in equipment designed for electronic component handling

How does the actuator maintain precision during operation?


It features a sophisticated ball screw drive that ensures minimal reversing backlash, leading to high repeatability with an accuracy of ±0.015mm.

What materials are used in its construction for durability?


The guide slide, housing, and slide components are made from anodised wrought aluminium alloy, while the piston rod is crafted from high-alloy stainless steel, providing strength and corrosion resistance.

What is the environmental operating range for this actuator?


It operates optimally within an ambient temperature range of 0°C to 50°C, making it versatile for various industrial conditions.

What type of maintenance does this actuator require?


It is equipped with lifetime lubrication, meaning minimal maintenance is needed throughout its operational lifespan, enhancing usability for continuous tasks.

관련된 링크들