Festo Electrical Linear Actuator 125 mm 12kg 8048303 600mm/s
- RS 제품 번호:
- 181-6717
- 제조사 부품 번호:
- EGSC-BS-KF-45-125-10P
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 ₩336,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,680,800.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,680,800.00 | - |
| 5 + | ₩1,613,560.00 | ₩336,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6717
- 제조사 부품 번호:
- EGSC-BS-KF-45-125-10P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 12kg | |
| Stroke Length | 125mm | |
| Maximum Speed | 600mm/s | |
| Series | EGSC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 1314N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Overall Length Closed | 45mm | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.39kg | |
| Standards/Approvals | RoHS | |
| Model Number | 8048303 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 12kg | ||
Stroke Length 125mm | ||
Maximum Speed 600mm/s | ||
Series EGSC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 1314N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Overall Length Closed 45mm | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 1.39kg | ||
Standards/Approvals RoHS | ||
Model Number 8048303 | ||
- COO (Country of Origin):
- CN
Festo EGSC-BS Series Electric Linear Actuator, 125mm Maximum Stroke Length, 12kg Maximum Load - EGSC-BS-KF-45-125-10P, Numeric Part Number:8048303
This electric linear actuator is a micro linear actuator designed for precision and efficiency in various automation applications. With a maximum stroke length of 125mm and a load capacity of 12kg, it effectively meets the demands of both electrical and mechanical fields. Built with robust materials and advanced motor technology, it operates smoothly under varying conditions while maintaining a compact design suitable for a variety of installation scenarios.
Features & Benefits
• High-speed movement with a maximum speed of 600mm/s
• Achieves a maximum lifting force of 1314N
• Positive and negative fixed stop blocks for precise positioning
• Ball screw drive enhances overall efficiency and accuracy
• Exceptional repetition accuracy of ±0.015mm for reliable performance
• IP40 rated protection ensures suitability in multiple environments
Applications
• Utilised in the automation of assembly lines
• Employed in robotics for precise movement control
• Suitable for battery production processes
• Integrated into testing equipment for reliable motion solutions
What is the duty cycle of this actuator, and how does it affect operation?
The actuator features a 100% duty cycle, allowing continuous operation without the need for rest periods, making it ideal for high-demand applications.
How does the dynamic load rating influence performance?
With a dynamic basic load rating of 7413N for the fixed bearing, this actuator ensures stable and efficient performance, even under heavy loads.
What materials are used in the construction of this actuator, and why are they important?
The actuator is constructed from rolled steel, anodised wrought aluminium alloy, and high-alloy stainless steel, ensuring durability, corrosion resistance, and longevity in demanding environments.
What options are available for mounting this actuator?
The actuator supports multiple mounting options, including via female thread, centring sleeve, and cylindrical pin, providing flexibility for different installation requirements.
How does the actuator maintain accuracy over time?
The use of precision components like the ball screw drive and proximity switch for position detection ensures that the actuator maintains high accuracy even over extended use.
관련된 링크들
- Festo Electrical Linear Actuator 125 mm 12kg 8162077 180mm/s
- Festo Electrical Linear Actuator 125 mm 25kg 8162083 250mm/s
- Festo Electrical Linear Actuator 125 mm 13321N 8048364 600mm/s
- Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s
- Festo Electrical Linear Actuator 75 mm 25kg 8048363 600mm/s
- Festo Electrical Linear Actuator 150 mm 25kg 8048365 600mm/s
- Festo Electrical Linear Actuator 25 mm 12kg 8048300 600mm/s
- Festo, 8162084 Electrical Linear Actuator, Stroke Length: 150 mm, 25kg