Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s
- RS 제품 번호:
- 181-6716
- 제조사 부품 번호:
- EGSC-BS-KF-45-75-10P
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,642,880.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,642,880.00 | - |
| 5 + | ₩1,577,180.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6716
- 제조사 부품 번호:
- EGSC-BS-KF-45-75-10P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 75mm | |
| Maximum Load | 12kg | |
| Maximum Speed | 600mm/s | |
| Series | EGSC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 1314N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Overall Length Closed | 45mm | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.08kg | |
| Model Number | 8048302 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 75mm | ||
Maximum Load 12kg | ||
Maximum Speed 600mm/s | ||
Series EGSC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 1314N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Overall Length Closed 45mm | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 1.08kg | ||
Model Number 8048302 | ||
- COO (Country of Origin):
- CN
Festo EGSC-BS Series Electric Linear Actuator, 75mm Maximum Stroke Length, 12kg Maximum Load - EGSC-BS-KF-45-75-10P, Numeric Part Number:8048302
This electric linear actuator is a micro linear actuator designed for precision and efficiency. Featuring a maximum stroke length of 75mm and a robust load capacity of 12kg, it operates using advanced servo or stepper motor technology. The EGSC-BS series showcases a compact design, making it an ideal solution for various automation tasks in industrial environments.
Features & Benefits
• Exceptional maximum speed of 600mm/s improves operational efficiency
• High force output of 1314N supports various applications
• Positive and negative fixed stop blocks enhance precision and reliability
• Recirculating ball bearing guide ensures smooth operation and longevity
• Duty cycle of 100% enables continuous operation without overheating
• Cleanroom class 9 compliance meets strict industry standards
Applications
• Ideal for precision movements in assembly lines
• Suitable for laboratory automation and cleanroom setups
• Used for linear positioning in robotics and machining
• Applicable in battery production processes, especially Li-ion batteries
How does the cleanroom class impact usability in specific environments?
The cleanroom class 9 designation ensures minimal particulate contamination, making it suitable for sensitive applications in laboratories and industries requiring stringent cleanliness standards.
What are the implications of using a servo or stepper motor in this actuator?
Both motor types provide precise control and flexibility, allowing for efficient motion management in various applications. Stepper motors offer excellent positioning accuracy, while servo motors excel in speed and dynamic performance.
Can this actuator maintain performance across varying temperatures?
Yes, it operates effectively within an ambient temperature range of 0 °C to 50 °C, making it versatile for different operational conditions.
What is the significance of the maximum load rating?
With a maximum load of 12kg, it ensures reliability under heavy-duty applications, providing users with confidence in its performance for demanding tasks.
How does the design contribute to ease of installation?
Featuring multiple mounting options, including female threads and centring sleeves, it allows straightforward integration into existing systems, simplifying setup and reducing downtime.
관련된 링크들
- Festo Electrical Linear Actuator 75 mm 25kg 8048363 600mm/s
- Festo, 8162087 Electrical Linear Actuator, Stroke Length: 75 mm, 25kg
- Festo, 8162075 Electrical Linear Actuator, Stroke Length: 75 mm, 6kg
- Festo, 8162081 Electrical Linear Actuator, Stroke Length: 75 mm, 12kg
- Festo Electrical Linear Actuator 75 mm 6kg 8048308 500mm/s
- Festo Electrical Linear Actuator 125 mm 12kg 8048303 600mm/s
- Festo Electrical Linear Actuator 150 mm 25kg 8048365 600mm/s
- Festo Electrical Linear Actuator 25 mm 12kg 8048300 600mm/s