Festo Electrical Linear Actuator 100 mm 7413N 4022926 600mm/s
- RS 제품 번호:
- 181-6710
- 제조사 부품 번호:
- EGSC-BS-KF-45-100-10P
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,661,920.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,661,920.00 | - |
| 5 + | ₩1,595,440.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6710
- 제조사 부품 번호:
- EGSC-BS-KF-45-100-10P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 7413N | |
| Stroke Length | 100mm | |
| Maximum Speed | 600mm/s | |
| Series | EGSC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 1314N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Overall Length Closed | 45mm | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.24kg | |
| Standards/Approvals | RoHS | |
| Model Number | 4022926 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 7413N | ||
Stroke Length 100mm | ||
Maximum Speed 600mm/s | ||
Series EGSC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 1314N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Overall Length Closed 45mm | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 1.24kg | ||
Standards/Approvals RoHS | ||
Model Number 4022926 | ||
- COO (Country of Origin):
- CN
Festo EGSC-BS Series Electric Linear Actuator, 100mm Maximum Stroke Length, 7413N Maximum Load - EGSC-BS-KF-45-100-10P, Numeric Part Number:4022926
This electric linear actuator falls under the category of micro linear actuators, specifically designed for compact applications requiring precision in automation. Measuring 73.8mm when closed, it offers a maximum stroke length of 100mm, making it ideal for spaces where size constraints are critical. This actuator operates effectively using both servo and stepper motor technology, providing flexible options for various applications.
Features & Benefits
• High load capacity of 7413N supports rigorous applications
• Achieves maximum speed of 600mm/s for fast operation
• 100% duty cycle ensures continuous use without interruptions
• Incorporates a recirculating ball bearing guide for stability
• Adjustable assembly position enhances versatility in installation
• Reliable position detection compatible with proximity sensors
Applications
• Utilised in robotics for precise component positioning
• Ideal for product assembly lines requiring quick adjustments
• Employed in automotive for linear motion tasks
• Suitable for packaging systems demanding high-speed operation
How does this actuator achieve its maximum speed?
The actuator reaches a maximum speed of 600mm/s due to its advanced motor technology and efficient design, allowing for rapid movement in applications needing quick cycle times.
What is the significance of the 100% duty cycle?
A 100% duty cycle indicates that the actuator can operate continuously without downtime, making it suitable for demanding industrial environments where constant operation is required.
What kind of load can this actuator manage?
It can handle a maximum static load of 7413N, ensuring reliable performance in heavy-duty applications.
How does the design aid in precision movement?
The integration of a ball screw drive and a recirculating ball bearing guide provides high accuracy and minimal backlash, resulting in precise positioning during operation.
관련된 링크들
- Festo Electrical Linear Actuator 150 mm 7413N 8048304 600mm/s
- Festo Electrical Linear Actuator 50 mm 7413N 8048301 600mm/s
- Festo Electrical Linear Actuator 100 mm 13321N 4356469 600mm/s
- Festo, 8162082 Electrical Linear Actuator, Stroke Length: 100 mm, 25kg
- Festo, 8162076 Electrical Linear Actuator, Stroke Length: 100 mm, 12kg
- Festo, 8162072 Electrical Linear Actuator, Stroke Length: 100 mm, 6kg
- Festo Electrical Linear Actuator 125 mm 12kg 8048303 600mm/s
- Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s