Same Sky, PR-002A Straight Jack 4A, 500V, Cable, length 41 mm, Nickel
- RS 제품 번호:
- 259-6592
- 제조사 부품 번호:
- PR-002A
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩16,160.00
마지막 RS 재고
- 최종적인 28 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩8,080.00 | ₩16,160.00 |
| 10 - 18 | ₩7,660.00 | ₩15,320.00 |
| 20 - 28 | ₩7,300.00 | ₩14,600.00 |
| 30 - 38 | ₩6,930.00 | ₩13,860.00 |
| 40 + | ₩6,570.00 | ₩13,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6592
- 제조사 부품 번호:
- PR-002A
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 2mm | |
| Orientation | Straight | |
| Outside Diameter | 5.7mm | |
| Current | 4A | |
| Voltage | 500V | |
| Length | 41mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass, Copper | |
| Contact Gender | Male | |
| Series | PR-002A | |
| Standards/Approvals | UL 94 V-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 2mm | ||
Orientation Straight | ||
Outside Diameter 5.7mm | ||
Current 4A | ||
Voltage 500V | ||
Length 41mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Pin Diameter 2mm | ||
Contact Plating Nickel | ||
Contact Material Brass, Copper | ||
Contact Gender Male | ||
Series PR-002A | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- JP
The CUI devices jack connector
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PR-002A Straight Jack 4A, 500V, Cable, length 41 mm, Nickel
- Same Sky, PR-002B Straight PR 002B 4A, 24V, Cable, Nickel
- Same Sky, PP3-002B Straight Jack 7A, 500V, Cable, length 30 mm, Nickel Silver
- Same Sky, PJ-002BH Horizontal Jack 5A, 500V, Through Hole, length 9 mm, Nickel Silver
- Same Sky, PP3-002A Straight Jack 6A, 500V, Cable, length 33.5 mm, Nickel Silver
- Same Sky Straight Jack 4A, 500V, Cable, length 44 mm, Nickel
- Same Sky, PP3-002D Straight Jack 5A, 500V, Surface, length 31.5 mm, Nickel Silver
- Same Sky, PP3-002AH Straight Jack 8A, 500V, Cable, length 36.5 mm, Nickel Silver