TRACOPOWER TMDC 06 DC/DC Converter, 12V dc/, 36V dc Input 250 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩67,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
  • 추가로 2027년 2월 18일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩67,220.00
5 - 9₩65,200.00
10 - 24₩63,200.00
25 - 49₩61,800.00
50 +₩60,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4620
Distrelec 제품 번호:
301-40-703
제조사 부품 번호:
TMDC 06-2422
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

Chassis Mount

Output Voltage 2

-12V dc

MTBF

4170000h

Number of Outputs

2

Isolation Voltage

3kV dc

Number of Pins

6

Input Ratio

1:6

Maximum Output Power

6W

Package Type

Encapsulated

Depth

26.5mm

Standards/Approvals

No

Length

53mm

Width

34mm

Series

TMDC 06

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

84%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Dual Output, 84% Efficiency - TMDC 06 Series - TMDC 06-2422


Flip the switch on a reliable power supply with this DC-DC converter from Traco Power. It adjusts source voltages to a steady 12V DC output, bringing inputs into step with the needs of your equipment without the hassle of swapping components. By delivering loads that are accurate to ±2%, the unit takes care of the needs of sensitive downstream devices. A built-in EMI filter means it's equipped to turn down electrical noise in busy systems. Getting set up is a piece of cake, thanks to the converter's simple chassis mounting style.

Features & Benefits


• Wide input voltage range between 9 and 36V for versatility

• Remote on/off function for easy use in complex or large-scale applications

• Dual-output design to power a pair of circuits at once for efficient system coverage

• LED indicator clearly flags up load status, for quick performance checks

Applications


• Industrial automation

• Device chargers

• Electronics manufacturing

How do I restart this DC-DC converter after a power fault?


The product's short-circuit, overload and undervoltage protections automatically reboot it after an electrical issue, so you're spared the hassle of manual restarts.

관련된 링크들