TRACOPOWER TMDC 10 DC/DC Converter, 12V dc/, 36V dc Input 416 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩82,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩82,940.00
5 - 9₩80,440.00
10 - 24₩77,980.00
25 - 49₩76,420.00
50 +₩74,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4637
Distrelec 제품 번호:
301-47-419
제조사 부품 번호:
TMDC 10-2422
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

416mA

Output Current 2

416mA

Mount Type

Chassis Mount

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

4100000h

Input Ratio

1:6

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

10W

Series

TMDC 10

Depth

22mm

Length

79mm

Width

34mm

Standards/Approvals

No

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TMDC 10 Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - TMDC 10-2422


This DC-DC converter is suitable for industrial applications, providing consistent performance in challenging environments. With a power rating of 10W and an isolated output of ±12V, it ensures effective voltage regulation and stability. The encapsulated power module meets various electronic requirements, making it essential for automation and electronics sectors.

Features & Benefits


• Fully encapsulated chassis mount design protects internal components

• Wide input voltage range from 9VDC to 36VDC accommodates diverse applications

• High efficiency of 86% minimises energy waste during operation

• I/O isolation of 3000VDC enhances safety in critical settings

• Integrated filters ensure compliance with stringent EMC standards

Applications


• Utilised in industrial automation systems requiring stable voltage

• Suitable for telecommunications equipment for trustworthy power sourcing

• Ideal for control systems that need robust voltage regulation

• Applicable in medical devices where isolation is important

• Employed in transport systems requiring compact power solutions

What type of input power supply do I need for it?


It requires a power supply in the range of 9V DC to 36V DC for optimal functioning.

Is it suitable for outdoor applications?


While it is designed for harsh environments, protection from direct weather exposure is recommended.

How it can be control the power remotely?


You can use the voltage control feature for remote on/off capabilities.

What should I consider when installing it?


Ensure proper ventilation as it operates optimally at ambient conditions to prevent overheating.

Can I use this in a sensitive electronic application?


Yes, its integrated filters assist in managing emissions, making it suitable for sensitive environments.

관련된 링크들