TRACOPOWER TMDC 06 DC/DC Converter, 48V dc/, 36V dc Input 125 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩63,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩63,660.00
5 - 9₩61,760.00
10 - 24₩59,840.00
25 - 49₩58,600.00
50 +₩57,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4619
Distrelec 제품 번호:
301-40-702
제조사 부품 번호:
TMDC 06-2418
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

125mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4170000h

Input Ratio

1:6

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

6W

Package Type

Encapsulated

Length

53mm

Depth

26.5mm

Series

TMDC 06

Width

34mm

Standards/Approvals

No

Efficiency

83%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TMDC 06 series (6 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 2.09” x 1.34” x 1.04” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.

Fully encapsulated chassis mount modules

Harsh industrial EMC capabilities: Integrated filters for emission & immunity

Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC

Operating temperature range -40 to +80 °C without derating

I/O-isolation 3’000 VDC

Protection against overload, undervoltage and short circuit

DC-OK (LED) and Remote On/Off function

3-year product warranty

관련된 링크들