TRACO POWER TMDC 06 DC/DC Converter, 12V dc/, 36V dc Input 500 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩63,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩63,660.00
5 - 9₩61,760.00
10 - 24₩59,840.00
25 - 49₩58,400.00
50 +₩57,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4615
Distrelec 제품 번호:
301-40-699
제조사 부품 번호:
TMDC 06-2412
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Chassis Mount

MTBF

4170000h

Number of Outputs

1

Input Ratio

1:6

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

Encapsulated

Maximum Output Power

6W

Width

34mm

Standards/Approvals

No

Length

53mm

Depth

26.5mm

Series

TMDC 06

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Plastic Housing, Screw Terminals - TDMC 06 Series - TMDC 06-2412


Stay on top of power delivery to your PCB-connected parts with this DC-DC converter from Traco Power. An efficiency rating of 84% indicates this off-board module makes the most of the energy supplied and loses little to heat. It balances input signals between 9 and 36V DC and cleans out ripple and noise through its integrated Pi-type filter. The result is a smooth and noiseless 12V DC output. To link wires to this unit's terminals, all you need is a screwdriver, so there's no need to worry about complex tooling.

Features & Benefits


• Narrow width of 34mm means it fits into small spaces without a hitch

• Power rating of 6W makes it suitable for use in light-duty applications

• LED indicator for easy monitoring and diagnosis

• Mean time between failures of over 4 million operating cycles assures you long-lasting performance

Applications


• Computer engineering

• Consumer electronics

• Communications industry

What temperature range can this converter handle?


This unit works reliably in temperatures ranging from -40°C to +80°C. This makes it a good fit for use in demanding environments.

관련된 링크들