TRACOPOWER TMDC 06 DC/DC Converter, 24V dc/, 75V dc Input 125 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 187-4631
- Distrelec 제품 번호:
- 301-40-713
- 제조사 부품 번호:
- TMDC 06-4825
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩67,220.00
재고있음
- 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩67,220.00 |
| 5 - 9 | ₩65,200.00 |
| 10 - 24 | ₩63,200.00 |
| 25 - 49 | ₩61,800.00 |
| 50 + | ₩60,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-4631
- Distrelec 제품 번호:
- 301-40-713
- 제조사 부품 번호:
- TMDC 06-4825
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -24V dc | |
| Number of Outputs | 2 | |
| MTBF | 4170000h | |
| Input Ratio | 1:6 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 6W | |
| Series | TMDC 06 | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Length | 53mm | |
| Depth | 26.5mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -24V dc | ||
Number of Outputs 2 | ||
MTBF 4170000h | ||
Input Ratio 1:6 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 6W | ||
Series TMDC 06 | ||
Width 34mm | ||
Standards/Approvals No | ||
Length 53mm | ||
Depth 26.5mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
The TMDC 06 series (6 Watt) is the latest additions to Traco Powers existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 2.09 x 1.34 x 1.04 plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.
Fully encapsulated chassis mount modules
Harsh industrial EMC capabilities: Integrated filters for emission & immunity
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +80 °C without derating
I/O-isolation 3000 VDC
Protection against overload, undervoltage and short circuit
DC-OK (LED) and Remote On/Off function
3-year product warranty
관련된 링크들
- TRACOPOWER TMDC 10 DC/DC Converter, 24V dc/, 75V dc Input 208 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 12V dc/, 36V dc Input 500 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 15V dc/, 36V dc Input 400 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 24V dc/, 36V dc Input 125 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 12V dc/, 75V dc Input 500 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 15V dc/, 36V dc Input 200 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 48V dc/, 36V dc Input 125 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 24V dc/, 36V dc Input 250 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min