TRACOPOWER TMDC 06 DC/DC Converter, 5.1V dc/, 36V dc Input 1.2 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩64,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
  • 추가로 2026년 12월 17일 부터 10 개 단위 배송
  • 추가로 2027년 2월 25일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩64,360.00
5 - 9₩62,440.00
10 - 24₩60,500.00
25 - 49₩59,260.00
50 +₩57,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4614
Distrelec 제품 번호:
301-40-698
제조사 부품 번호:
TMDC 06-2411
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.2mA

Mount Type

Chassis Mount

MTBF

4170000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

3kV dc

Input Ratio

1:6

Package Type

Encapsulated

Maximum Output Power

6W

Length

53mm

Standards/Approvals

No

Width

34mm

Series

TMDC 06

Depth

26.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 3,000V DC Isolation Voltage, 4:1 Input Voltage Range - TMDC 06 Series - TMDC 06-2411


Struggling to reliably reduce your supply voltage in harsh conditions? Sort things out with this DC-DC converter from Traco Power. A wide input range from 9 to 36V DC enables you to hook it up to available power supplies in industrial, telecommunication and HVAC environments. Functional isolation and a 5.1V DC output means you can safely feed low-power circuits and equipment. As the unit comes fully encapsulated and works reliably in temperatures between -40°C and 80°C without a loss of performance, it's a robust option for heavy plant conditions.

Features & Benefits


• Overload, under-voltage and short-circuit protections take care of electrical faults

• Chassis mounting style makes it handy for installation on machinery and control panels

Applications


• Textiles industry

• IT and communications networks

• Audio-visual equipment

Does this DC-DC converter produce EMI?


Integrated filters mean this component meets the EN 55032 standard for electromagnetic emissions in commercial and industrial applications. This ensures ripple and noise typically measure in at just 75mVp-p, so you can depend on this converter for use with professional audio-visual equipment, entertainment lighting controls and IT equipment. As there's no need to fit external filters, you need minimal installation space.

관련된 링크들