TRACOPOWER TMDC 10 DC/DC Converter, 5.1V dc/, 36V dc Input 2 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩79,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 111 개 단위 배송 준비 완료
  • 추가로 2026년 12월 17일 부터 8 개 단위 배송
  • 추가로 2027년 3월 18일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩79,260.00
5 - 9₩76,900.00
10 - 24₩74,500.00
25 +₩72,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4632
Distrelec 제품 번호:
301-47-414
제조사 부품 번호:
TMDC 10-2411
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2mA

Mount Type

Chassis Mount

MTBF

4100000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

3kV dc

Input Ratio

1:6

Package Type

Encapsulated

Maximum Output Power

10W

Series

TMDC 10

Width

34mm

Standards/Approvals

No

Length

79mm

Depth

22mm

Maximum Operating Temperature

80°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Encapsulated Package Type, 84% Efficiency - TMDC 10 Series - TMDC 10-2411


Iron out unreliable voltage levels with this DC-DC converter from Traco Power. Thanks to its load regulation of 0.5%, you get a steady output of 5.1V DC and a current of 2A. Functional isolation between the input and output keeps the converter reliable and safe. Built-in filters stop noisy emissions, to keep it electromagnetically compatible with other devices. It's fully encapsulated, so dirt and moisture won't get in the way of performance. Pre-drilled holes in the external case make surface mounting a cinch.

• DC-OK LED for at-a-glance power monitoring

• Remote on/off for easy control and power saving

• 84% efficiency and 10W power rating means it won't waste energy

• Overload, under-voltage and short-circuit protections for electrical safety

• Wide operating temperature range between -40°C and +80°C to handle harsh conditions

Applications


• Process monitoring

• Motion control

• Safety devices

• Industrial computing

• Communication systems

The TMDC 10 series (10 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 3.11” x 1.34” x 0.87” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.

What's the input range of this DC-DC converter?


Fully encapsulated chassis mount modules

Harsh industrial EMC capabilities: Integrated filters for emission & immunity

Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC

Operating temperature range -40 to +80 °C without derating

I/O-isolation 3’000 VDC

Protection against overload, undervoltage and short circuit

DC-OK (LED) and Remote On/Off function

3-year product warranty

The wide 4:1 input range of this DC-DC converter means you can feed in voltages between 9 and 36V DC, giving you connection versatility.

관련된 링크들