TRACO POWER TMR 6WIR DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- RS 제품 번호:
- 151-2896
- Distrelec 제품 번호:
- 301-07-212
- 제조사 부품 번호:
- TMR 6-4811WIR
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩3,780.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩50,360.00
재고있음
- 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩50,360.00 | - |
| 3 - 4 | ₩49,100.00 | ₩3,780.00 |
| 5 + | ₩48,340.00 | ₩10,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-2896
- Distrelec 제품 번호:
- 301-07-212
- 제조사 부품 번호:
- TMR 6-4811WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Series | TMR 6WIR | |
| Width | 9.1mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Series TMR 6WIR | ||
Width 9.1mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-Compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very Compact dimensions of these converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
관련된 링크들
- TRACOPOWER TMR 6WIR DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 10WIR DC/DC Converter, 3.3V dc/ 2.5 A, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C