TRACO POWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- RS 제품 번호:
- 151-2389
- 제조사 부품 번호:
- TMR 6-4823WIR
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩510,940.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩510,940.00 | ₩51,094.00 |
| 5 - 9 | ₩498,160.00 | ₩49,816.00 |
| 10 + | ₩485,720.00 | ₩48,572.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-2389
- 제조사 부품 번호:
- TMR 6-4823WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Depth | 11.2mm | |
| Series | TMR 6WIR | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | +100°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Depth 11.2mm | ||
Series TMR 6WIR | ||
Length 21.8mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature +100°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
관련된 링크들
- TRACO POWER TMR 3WIR DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 10WIR DC/DC Converter, 15V dc/ 336 mA, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACO POWER TMR 6WIR DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C