TRACO POWER TMR 6WIR DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- RS 제품 번호:
- 151-2097
- Distrelec 제품 번호:
- 304-30-838
- 제조사 부품 번호:
- TMR 6-4819WIR
- 제조업체:
- TRACO POWER
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 151-2097
- Distrelec 제품 번호:
- 304-30-838
- 제조사 부품 번호:
- TMR 6-4819WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 666mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Series | TMR 6WIR | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Depth | 11.2mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 666mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Length 21.8mm | ||
Series TMR 6WIR | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Depth 11.2mm | ||
Efficiency 85% | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
관련된 링크들
- TRACOPOWER TMR 6WIR DC/DC Converter, 9V dc/ 666 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 9V/ 666 mA, 160V Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 36V Input 2 W, Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 18V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter, 9V dc/ 333 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C