TRACO POWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C

대량 구매 할인 받기

5개 더 담고 ₩60,500.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩483,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 4₩483,500.00₩48,350.00-
5 - 9₩471,400.00₩47,140.00₩60,500.00
10 +₩459,620.00₩45,962.00₩238,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-2386
제조사 부품 번호:
TMR 6-4815WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2950000h

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

6W

Standards/Approvals

No

Series

TMR 6WIR

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Efficiency

87%

COO (Country of Origin):
TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package

Wide 2:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 6W converter

Temperature range –40° to +65°C

High efficiency up to 86%

Indefinite short-circuit protection

I/O isolation 1600 VDC

Remote On/Off control

Fully RoHS compliant

3-year product warranty

관련된 링크들