TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C

대량 구매 할인 받기

5개 더 담고 ₩52,800.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩421,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 4₩421,740.00₩42,174.00-
5 - 9₩411,180.00₩41,118.00₩52,800.00
10 +₩400,920.00₩40,092.00₩208,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-1581
제조사 부품 번호:
TMR 3-4811WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5535000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Standards/Approvals

No

Series

TMR 3WIR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

80%

COO (Country of Origin):
TW
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Fully regulated output voltage

Compact SIP-8 package

Models with 1’500 VDC and 3’000 VDC I/O isolation (functional insulation)

Small footprint

Temperature range –40° to +85°C

High efficiency up to 85%

Short-circuit protection

Remote On/Off control

3-year product warranty

관련된 링크들