RS PRO Stainless Steel Cabinet Lock, 32 mm Panel-to-Tongue, Double Bit Key Unlock
- RS 제품 번호:
- 192-9648
- Distrelec 제품 번호:
- 303-91-526
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩22,600.00
재고있음
- 290 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9648
- Distrelec 제품 번호:
- 303-91-526
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cabinet Lock | |
| Lock Type | Keyless | |
| Unlock Method | Double Bit Key | |
| Panel to Tongue Depth | 32mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cabinet Lock | ||
Lock Type Keyless | ||
Unlock Method Double Bit Key | ||
Panel to Tongue Depth 32mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
RS PRO Panel to Tongue Depth 32 mm, Stainless Steel Cabinet Lock
Keep your equipment, medicines and documents secure with this stainless steel cabinet lock from RS PRO. You can use it in domestic and industrial settings, including home offices, production lines and veterinary clinics.
Designed for straightforward installation, you simply mount the lock onto the front of your door for a reliable, mechanical locking system. It's made of hardwearing stainless steel, which means it can withstand daily scrapes and knocks. Thanks to its IP54 (Ingress Protection) rating, the lock is resistant to splashes of water from all directions and dust. Operating the lock requires a 90-degree turn, which means you're less likely to leave it accidentally unlocked.
This lock works with a double-bit key that's available for purchase separately. The component has a panel to tongue depth of 32 mm, so it's best-suited to doors or panels with narrower profiles. You'll find it used on cabinets and lockers in public areas.
Features and Benefits
• Made of stainless steel
• Panel to tongue depth of 32 mm
관련된 링크들
- RS PRO Silver Stainless Steel Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Natural Stainless Steel Cabinet Lock, 13 mm Panel-to-Tongue 20 mm, Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock, 20 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS PRO Silver Die Cast Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Stainless Steel Triangular Key, 26 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS PRO Stainless Steel Triangular Key, 13 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS PRO Stainless Steel Triangular Key, 20 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS PRO Chrome Die Cast Cabinet Lock, 20 mm Panel-to-Tongue 16.5 mm, Key Unlock