RS PRO Stainless Steel Triangular Key, 20 mm Panel-to-Tongue, Tri Lock Key Unlock

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩41,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 114 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩41,840.00
5 +₩34,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-9651
Distrelec 제품 번호:
304-06-909
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lock Type

Keyless

Product Type

Triangular Key

Unlock Method

Tri Lock Key

Panel to Tongue Depth

20mm

Material

Stainless Steel

Standards/Approvals

No

IP Rating

IP54

COO (Country of Origin):
CN

RS PRO Panel to Tongue Depth 20 mm, Stainless Steel Triangular Key


Worried about leaving valuables in your office overnight? RS PRO's cam-action lock comes fully assembled and is easily fitted on a cabinet or drawer to keep your personal effects guarded.

Operating the lock requires a simple 90-degree turn. This reduces the chance of accidentally leaving it unlocked and makes it easy to see whether the lock is closed from afar. It opens with a tri-lock key, which is easy to acquire or replace. The stainless steel material is durable too, so harsh pulls or daily use won't affect the lock's integrity.

The lock carries an IP54 (Ingress Protection) rating, which means it's able to resist prolonged exposure to dust and water. A common use for the product is in the electrical industry, to make lockable junction boxes in public areas or to protect access to a water meter.

Features and Benefits


• Made of stainless steel

• Panel to tongue depth of 20 mm

관련된 링크들