RS PRO Silver Stainless Steel Cabinet Lock, 20 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS 제품 번호:
- 192-9646
- Distrelec 제품 번호:
- 303-91-525
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩33,480.00
재고있음
- 1,231 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩33,480.00 | - |
| 5 + | ₩27,540.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9646
- Distrelec 제품 번호:
- 303-91-525
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Cabinet Lock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 22.5 mm | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Colour | Silver | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lock Type Camlock | ||
Product Type Cabinet Lock | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 22.5 mm | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Colour Silver | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Cabinet Lock
Introducing the range of RS PRO Stainless Steel Cabinet Locks, a robust solution for securing valuable equipment and confidential documentation in a variety of applications and industries. Designed to enhance security in bustling manufacturing facilities to sleek office spaces and cutting edge laboratories, this cabinet lock is perfect for peace of mind, seamlessly fitting into any environment.
Features and Benefits:
Applications:
Cabinet locks or cam locks are secure mechanisms designed for cabinets, drawers, storage units and electronic enclosures to restrict access and provide an additional level of security. They are available with a wide range of features to suit individual applications, such as key or keyless options and made from durable materials like steel, so that they can be used in commercial or industrial environments. Cabinet locks are incredibly versatile and can often be found in domestic, commercial or industrial settings that vary in security levels and installation types, but wherever they are used, they are crucial for applications that require secure access to sensitive equipment or documentation.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Silver Stainless Steel Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Silver Die Cast Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Stainless Steel Cabinet Lock, 32 mm Panel-to-Tongue, Double Bit Key Unlock
- RS PRO Natural Stainless Steel Cabinet Lock, 13 mm Panel-to-Tongue 20 mm, Key Unlock
- RS PRO Silver Zinc Cabinet Lock, 16 mm Panel-to-Tongue 16.2 x 14.2 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Cabinet Lock, 11 mm Panel-to-Tongue 22 mm, Key Unlock
- Elesa Silver Stainless Steel Locking Latch, 18 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS PRO Stainless Steel Triangular Key, 26 mm Panel-to-Tongue, Tri Lock Key Unlock