RS PRO Stainless Steel Triangular Key, 26 mm Panel-to-Tongue, Tri Lock Key Unlock

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩41,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 101 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩41,840.00-
5 +₩34,420.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-9652
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Triangular Key

Lock Type

Keyless

Unlock Method

Tri Lock Key

Panel to Tongue Depth

26mm

Material

Stainless Steel

Standards/Approvals

No

IP Rating

IP54

COO (Country of Origin):
CN

RS PRO Panel to Tongue Depth 26 mm, Stainless Steel Triangular Key


Your valuables will be safe and sound when locked away with this RS PRO cam-action lock. It comes with all the components already fitted together, so it's ready to install on a cabinet or drawer.

It's made of stainless steel, which is strong and durable and won't easily break if it's yanked. Opening or closing the lock requires a 90-degree turn, which reduces the chance of accidentally leaving it unlocked. It's able to resist dust and water spills too, as it has an IP54 (Ingress Protection) rating. This means you can install it in a wide range of indoor and outdoor environments.

This type of lock is often installed on small doors protecting sensitive electrical components or plumbing meters. It meets Restriction of Hazardous Substances (RoHS) standards too, which means it has only minimal amounts of any harmful materials.

Features and Benefits


• Made of stainless steel

• Panel to tongue depth of 26 mm

관련된 링크들