RS PRO Stainless Steel Triangular Key, 13 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS 제품 번호:
- 192-9650
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,040.00
재고있음
- 62 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩41,040.00 |
| 5 + | ₩33,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9650
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lock Type | Keyless | |
| Product Type | Triangular Key | |
| Unlock Method | Tri Lock Key | |
| Panel to Tongue Depth | 13mm | |
| Material | Stainless Steel | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lock Type Keyless | ||
Product Type Triangular Key | ||
Unlock Method Tri Lock Key | ||
Panel to Tongue Depth 13mm | ||
Material Stainless Steel | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Panel to Tongue Depth 13 mm, Stainless Steel Triangular Key
Need to put a lock on a door or drawer? This one from RS PRO opens with a tri-lock key and comes fully assembled, so it's quick and easy to install.
The ingress protection (IP) rating of 54 certifies that the lock will stay resistant to the build-up of dust, making it suitable for securing units in workspaces or industrial settings. It's also able to withstand splashes of water, so you can install it outside and it won't rust in the rain. The lock's steel material means it's durable and able to resist harsh pulls.
This type of lock is commonly used to keep non-essential items secure overnight, such as inside an office or public area. For added safety, it only closes after making a full 90-degree turn, so there's less chance of accidentally leaving it unlocked.
Features and Benefits
• Made of stainless steel
• Panel to tongue depth of 13 mm
관련된 링크들
- RS PRO Stainless Steel Triangular Key, 26 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS PRO Stainless Steel Triangular Key, 20 mm Panel-to-Tongue, Tri Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock, 13 mm Panel-to-Tongue 20.2 x 22.2 mm, Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock, 20 mm Panel-to-Tongue 20.2 x 22.2 mm, Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock, 32 mm Panel-to-Tongue 20.2 x 22.2 mm, Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock, 26 mm Panel-to-Tongue 20.2 x 22.2 mm, Key Unlock
- RS PRO Silver Die Cast Triangular Lock, 25 mm Panel-to-Tongue, Key Unlock
- RS PRO Silver Stainless Steel Triangular Key, 32 mm Panel-to-Tongue, Triangle Head Unlock