Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M50

대량 구매 할인 받기

30개 더 담고 ₩324,600.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩433,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 05일 부터 2 개 단위 배송
  • 추가로 2027년 1월 26일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 28₩216,570.00₩433,140.00-
30 - 98₩205,750.00₩411,500.00₩324,600.00
100 +₩201,410.00₩402,820.00₩1,516,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8523
제조사 부품 번호:
53112546
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Halogen Free Cable Gland

Kit Contents

2 x Cable Gland

Number of Pieces

5

Series

SKINTOP MS-HF

Hazardous Area Certification

HL 3

Standards/Approvals

DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08

Thread Size

M50

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, M50 Thread size, 35mm Maximum Cable Diameter - 53112546


This cable gland is designed for industrial applications and made from robust nickel-plated brass. The M50 thread size ensures reliable cable management with a maximum cable diameter of 35mm and a minimum of 27mm. With an IP68 rating, it provides substantial protection against dust and water ingress.

Features & Benefits


• Offers strain relief and low-resistance screen contact

• Flame retardant for added safety in hazardous areas

• Suitable for dynamic temperatures ranging from -25°C to +100°C

• Halogen-free materials enhance environmental safety

• Quick screen contact for efficient installation

Applications


• Used in automation systems for secure cable connections

• Ideal for electrical and mechanical equipment in industrial settings

• Suitable for railway requiring flame retardant materials

• Utilised in environments with stringent safety standards

How does the cable gland ensure effective cable protection?


It provides an IP68 rating, which safeguards against water and dust, ensuring cables remain functional in harsh environments. The strain relief feature further secures the cable, preventing stress on connections.

What is the maximum operating temperature for this cable gland?


It can withstand dynamic temperatures up to +100°C, making it suitable for applications exposed to high heat conditions.

Why is this cable gland classified as flame retardant?


The materials used are specially designed to resist ignition and slow down the spread of fire, ensuring safety in hazardous environments as per industry standards.

How does the hazardous area certification impact its application?


Certification of HL3 signifies its suitability for use in environments with a high risk of fire or explosion, providing peace of mind for users.

Is it compatible with copper-screened cables?


Yes, it is specifically designed for copper-screened cables, ensuring low-resistance screen contact for improved performance and reliability.

관련된 링크들