Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M32
- RS 제품 번호:
- 136-8521
- 제조사 부품 번호:
- 53112544
- 제조업체:
- Lapp
대량 구매 할인 받기
75개 더 담고 ₩136,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩181,820.00
일시적 품절
- 2027년 1월 12일 부터 65 개 단위 배송
- 추가로 2027년 3월 02일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 70 | ₩36,364.00 | ₩181,820.00 | - |
| 75 - 245 | ₩34,544.00 | ₩172,720.00 | ₩136,500.00 |
| 250 + | ₩33,820.00 | ₩169,100.00 | ₩636,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8521
- 제조사 부품 번호:
- 53112544
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 21mm Maximum Cable Diameter, M32 Thread size - 53112544
This cable gland is crafted from nickel-plated brass and is specifically designed for use with copper-screened cables. This component ensures a low-resistance screen contact and offers strain relief, contributing to its robustness in demanding environments. With a thread size of M32, it accommodates cable diameters ranging from 11mm to 21mm.
Features & Benefits
• Designed for effective copper-screened cable integration
• Rated IP68, ensuring protection against water and dust
• Flame retardant materials provide safety in hazardous areas
• Low transfer impedance enhances electrical performance
Applications
• Used in industrial environments requiring robust cable protection
• Ideal for exposed to moisture and dust
• Suitable for installations in hazardous areas requiring HL3 certification
• Utilised for reliable connections in railway
What temperature ranges can this component operate within?
It functions effectively within a dynamic range of -25°C to +100°C and a static range of -40°C to +100°C, allowing versatility across various environments.
How does the product enhance cable protection and reliability?
Its nickel-plated brass construction and IP68 rating provide superior resistance to water and dust, ensuring long-lasting protection for critical connections in severe conditions.
What specific certifications does this cable gland meet?
This component has been tested for hazardous area certification at Hazard Level HL3, making it suitable for demanding industrial applications, including railway environments.
관련된 링크들
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M16
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M20
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M25
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M63
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M50
- Lapp SKINTOP MS-HF Series 10 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M25
- Lapp SKINTOP MS-HF Series 50 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M12
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M32