Lapp SKINTOP MS-HF Series 10 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M25
- RS 제품 번호:
- 136-8520
- 제조사 부품 번호:
- 53112543
- 제조업체:
- Lapp
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩155,620.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
- 추가로 2026년 12월 01일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 70 | ₩31,124.00 | ₩155,620.00 |
| 75 - 245 | ₩29,568.00 | ₩147,840.00 |
| 250 + | ₩28,944.00 | ₩144,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8520
- 제조사 부품 번호:
- 53112543
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 10 | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M25 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 10 | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 25mm Thread size, 17 mm Maximum Cable Diameter - 53112543
This cable gland is a high-quality solution designed for use with copper-screened cables. Constructed from nickel-plated brass, it accommodates cable diameters ranging from 9mm to 17mm. Recognised for its robust build and high ingress protection rating, it effectively meets the demands of industrial applications, particularly in hazardous environments.
Features & Benefits
• Low-resistance screen contact enhances electrical performance
• Flame-retardant materials ensure safety in fire-prone areas
• IP68 rating provides waterproof and dust-tight protection
• Wide operating temperature range supports diverse environments
• Quick assembly facilitates efficient installation in tight spaces
Applications
• Utilised in automation and control systems
• Ideal for electrical installations in railway transportation
• Suitable for heavy-duty machinery and electrical enclosures
• Ideal for high-temperature resistance in various industrial settings
How does the construction of the gland ensure cable integrity?
The gland features a strain relief design that minimises stress on cables, preventing potential damage during installation and use. This is especially vital in dynamic environments where cables may be subject to movement.
What safety standards does this product meet for fire resistance?
It is tested according to DIN EN 45545-2, achieving Hazard Level HL3, confirming its effectiveness in fire protection for railway applications.
How does the gland perform in harsh environments?
Designed for robust use, the cable gland operates effectively within a temperature range of -40°C to +100°C, ensuring reliable performance in extreme conditions.
What materials contribute to its durability?
The nickel-plated brass body and halogen-free elastomer seal provide excellent corrosion resistance, while flame-retardant features enhance safety in various applications.
관련된 링크들
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M16
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M20
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M25
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M63
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M50
- Lapp SKINTOP MS-HF Series 50 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M12
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M32
- Lapp SKINTOP MS-HF Series 6 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M12