Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M40
- RS 제품 번호:
- 136-8522
- 제조사 부품 번호:
- 53112545
- 제조업체:
- Lapp
대량 구매 할인 받기
30개 더 담고 ₩302,700.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩404,160.00
일시적 품절
- 2027년 3월 02일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 28 | ₩202,080.00 | ₩404,160.00 | - |
| 30 - 98 | ₩191,990.00 | ₩383,980.00 | ₩302,700.00 |
| 100 + | ₩187,930.00 | ₩375,860.00 | ₩1,415,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8522
- 제조사 부품 번호:
- 53112545
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 2 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M40 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 2 x Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M40 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 28mm Maximum Cable Diameter, Nickel Plated Brass - 53112545
This cable gland is a robust solution specially designed for copper-screened cables, offering excellent strain relief and low-resistance screen contact. With an impressive IP68 rating for water and dust protection, it is ideal for demanding environments. The metallic finish complements various industrial applications seamlessly, while operating efficiently within a temperature range of -40 to +100 °C.
Features & Benefits
• Crafted from nickel-plated brass for enhanced corrosion resistance
• Designed for quick contact with screened cables for improved performance
• Special elastomer seals withstand extreme temperatures
• Lightweight kit includes cable gland suitable for various installations
Applications
• Used for connecting copper-screened cables in industrial settings
• Suitable for environments requiring high protection standards
• Implemented in systems needing reliable strain relief
• Effective in railway adhering to strict fire behaviour regulations
What is the significance of the IP68 rating?
This rating indicates comprehensive protection against dust ingress and the ability to withstand submersion in water up to a depth of 10 bars, ensuring durability in harsh environments.
How does the flame retardant feature enhance safety?
It utilises materials that resist combustion and limit fire spread, a crucial requirement for applications within hazardous areas, ensuring compliance with fire safety regulations.
What installation considerations should be taken into account?
The optimal torque rates for installation vary by size, so referring to recommended values helps maintain a secure fit and ongoing performance stability in use.
How does the cable gland ensure effective strain relief?
The design allows for quick and reliable connectivity, allowing the cable to be held firmly while preventing any unnecessary stress on the connection points during operation.
What temperature conditions can this product withstand?
It functions effectively from temperatures as low as -40°C to highs of 100°C, making it versatile for various industrial applications.
관련된 링크들
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M16
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M20
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M25
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M63
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland, kit contents: 2 x Cable Gland, M50
- Lapp SKINTOP MS-HF Series 10 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M25
- Lapp SKINTOP MS-HF Series 50 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M12
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M32