Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩10,660.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 25 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 45₩2,132.00₩10,660.00
50 - 95₩1,828.00₩9,140.00
100 - 245₩1,792.00₩8,960.00
250 +₩1,752.00₩8,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
262-8998
제조사 부품 번호:
74LVC162245APAG8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Bus Transceiver

Logic Family

74LVC

Logic Function

Bus Transceiver

Package Type

TSSOP

Pin Count

48

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Input Level

CMOS

Maximum Propagation Delay Time @ CL

5.7ns

Output Level

3 State

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-12mA

Standards/Approvals

RoHS

Series

Renesas logo

Maximum Low Level Output Current

12mA

Automotive Standard

No

Output Type

3 State

COO (Country of Origin):
TW
The Renesas Electronics bus transceiver is designed for asynchronous communication between data buses and can be used as two 8-bit transceivers or one 16-bit transceiver. The output-enable input can be used to disable the device so that the buses are effectively isolated. All pins of the bus transceiver can be driven from either 3.3V or 5V devices which allows the use of this device as a translator in a mixed 3.3V/5V supply system.

CMOS power levels 0.4 uW type static

All inputs, outputs, and I/O are 5V tolerant

Available in 48 pin SSOP, TSSOP, and TVSOP packages

관련된 링크들