Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver
- RS 제품 번호:
- 263-7927
- 제조사 부품 번호:
- 74FCT162245ATPVG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-7927
- 제조사 부품 번호:
- 74FCT162245ATPVG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74FCT | |
| Logic Function | Transceiver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74FCT | ||
Logic Function Transceiver | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 16-bit transceiver is built using Advanced dual metal CMOS technology. These high-speed, low-power transceivers are Ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.
High-speed, low-power CMOS replacement for ABT functions
Low input and output leakage ≤ 1μA
Reduced system switching noise
관련된 링크들
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin SSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics 74LVCHR162245APAG8 Bus Transceiver, 16-Bit 3.3 V, 48-Pin TSSOP
- Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin
- Renesas Electronics Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74FCT163245CPAG Bus Transceiver, 16-Bit, 48-Pin