Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
262-8996
제조사 부품 번호:
74LVC162245APAG8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

74LVC

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Package Type

TSSOP

Minimum Supply Voltage

2.7V

Pin Count

48

Input Level

CMOS

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

5.7ns

Output Level

3 State

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-12mA

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

12mA

Standards/Approvals

RoHS

Series

Renesas logo

Output Type

3 State

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics bus transceiver is designed for asynchronous communication between data buses and can be used as two 8-bit transceivers or one 16-bit transceiver. The output-enable input can be used to disable the device so that the buses are effectively isolated. All pins of the bus transceiver can be driven from either 3.3V or 5V devices which allows the use of this device as a translator in a mixed 3.3V/5V supply system.

CMOS power levels 0.4 uW type static

All inputs, outputs, and I/O are 5V tolerant

Available in 48 pin SSOP, TSSOP, and TVSOP packages

관련된 링크들