Renesas Electronics 74LVCH16543APAG Bus Transceiver, 7-Bit CMOS, 56-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-7972
제조사 부품 번호:
74LVCH16543APAG
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Bus Transceiver

Logic Function

Transceiver

Number of Channels

7

Package Type

TSSOP

Minimum Supply Voltage

2.7V

Pin Count

56

Input Level

CMOS

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

7.4ns

Minimum Operating Temperature

-40°C

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Maximum Low Level Output Current

24mA

Series

IDT74LVCH16543A

Output Type

3 State

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics 16-bit transceiver is built using advanced dual metal CMOS technology. These high-speed, low-power transceivers are ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.

Supports hot insertion

Available in SSOP and TSSOP packages

Reduced system switching noise

관련된 링크들